Similar
Similar

74AHC2G00DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G00DC-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC2G00DC-Q100H |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV27WZ00USG | onsemi | 2,709 | 488-NLV27WZ00USGCT-ND | $0.74000 | Similar |
| SN74AUP2G00QDCURQ1 | Texas Instruments | 7,873 | 296-36720-1-ND | $1.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22931 | $687.93 |



