Parametric Equivalent

LST1-01C48-6V-2780-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01C48-6V-2780-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01C48-6V-2780-01 |
Description | STARBOARD, 500, , , CRI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LST1 White, Warm Starboard |
Datasheet | Datasheet |
Category | Current - Test 400mA |
Manufacturer New Energy | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 6.5V |
Packaging Tray | Lumens/Watt @ Current - Test 171 lm/W |
Part Status Active | Current - Max 240mA |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 19.89mm Dia |
CCT (K) 2700K | Height 1.70mm |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 389lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LST1-01C48-6V-3080-01 | New Energy | 0 | 1672-LST1-01C48-6V-3080-01-ND | $15.07660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.27680 | $7,638.40 |

