


GC-HH270-10 | |
|---|---|
DigiKey Part Number | 5600-GC-HH270-10-ND |
Manufacturer | |
Manufacturer Product Number | GC-HH270-10 |
Description | 10ft HDMI 4K/60Hz Angled Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male, R/A | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.58000 | $14.58 |
| 10 | $12.25000 | $122.50 |
| 25 | $11.81000 | $295.25 |
| 50 | $11.40000 | $570.00 |
| 100 | $11.04000 | $1,104.00 |
| 250 | $10.75000 | $2,687.50 |
| 500 | $10.46000 | $5,230.00 |
| 1,000 | $10.19000 | $10,190.00 |
| 2,000 | $9.97000 | $19,940.00 |





