


FE-VGA-03F | |
|---|---|
DigiKey Part Number | 5600-FE-VGA-03F-ND |
Manufacturer | |
Manufacturer Product Number | FE-VGA-03F |
Description | 3ft VGA w/Ferrites M/M Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.03000 | $7.03 |
| 10 | $5.90000 | $59.00 |
| 25 | $5.69000 | $142.25 |
| 50 | $5.49000 | $274.50 |
| 100 | $5.32000 | $532.00 |
| 250 | $5.18000 | $1,295.00 |
| 500 | $5.04000 | $2,520.00 |
| 1,000 | $4.91000 | $4,910.00 |
| 2,000 | $4.81000 | $9,620.00 |


