
FE-USB35WH-CC-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB35WH-CC-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB35WH-CC-6IN |
Description | 6in USB3 Gen1 Type-C/C M/M 5Gbps |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $4.33000 | $43.30 |
| 25 | $4.17000 | $104.25 |
| 50 | $4.03000 | $201.50 |
| 100 | $3.90000 | $390.00 |
| 250 | $3.80000 | $950.00 |
| 500 | $3.69000 | $1,845.00 |
| 1,000 | $3.60000 | $3,600.00 |
| 2,000 | $3.52000 | $7,040.00 |




