


FE-PMHH-10IN | |
|---|---|
DigiKey Part Number | 5600-FE-PMHH-10IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-PMHH-10IN |
Description | 10 " Panel Mnt HDMI F/M Cable |
Customer Reference | |
Detailed Description | Cable Assembly 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 0.833' (254.00mm, 10.00") | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |



