


FE-HHD14-03 | |
|---|---|
DigiKey Part Number | 5600-FE-HHD14-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-HHD14-03 |
Description | 3ft Micro-HDMI to HDMI-A Cable |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.21000 | $8.21 |
| 10 | $6.90000 | $69.00 |
| 25 | $6.65000 | $166.25 |
| 50 | $6.42000 | $321.00 |
| 100 | $6.22000 | $622.00 |
| 250 | $6.05000 | $1,512.50 |
| 500 | $5.89000 | $2,945.00 |
| 1,000 | $5.74000 | $5,740.00 |
| 2,000 | $5.62000 | $11,240.00 |

