
SR416SW | |
|---|---|
DigiKey Part Number | 2984-SR416SW-ND |
Manufacturer | |
Manufacturer Product Number | SR416SW |
Description | BATTERY SLVR OX 1.55V COIN 4.8MM |
Customer Reference | |
Detailed Description | Coin, 4.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.19" Dia x 0.06" H (4.8mm x 1.6mm) | |
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.00000 | $5.00 |
| 50 | $0.97000 | $48.50 |
| 100 | $0.94000 | $94.00 |
| 500 | $0.90000 | $450.00 |
| 1,000 | $0.87000 | $870.00 |
| 2,000 | $0.83000 | $1,660.00 |




