USD

0201 (0603 Metric) 0,33mm

GRM033R71C181KA01D

Digi-Key Part Number
490-12688-2-ND - Tape & Reel (TR)
490-12688-1-ND - Cut Tape (CT)
490-12688-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM033R71C181KA01D
Supplier
Description
CAP CER 180PF 16V X7R 0201
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
180pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013"" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
180pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

36,276 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-12688-2
GRM033R71C181KA01D-ND
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM033R71E181KA01DMurata Electronics42,922490-3175-1-ND$0.10000Upgrade