Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM188R71H222JA01D | |
|---|---|
DigiKey Part Number | 490-10736-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H222JA01D |
Description | CAP CER 2200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H222JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C222JAT7A | KYOCERA AVX | 0 | 06035C222JAT7A-ND | $0.01602 | Direct |
| C0603C222J5RACTU | KEMET | 31,756 | 399-C0603C222J5RACTUCT-ND | $0.10000 | Direct |
| C0603C222J5RALTU | KEMET | 0 | 399-C0603C222J5RALTUTR-ND | $0.13069 | Direct |
| CC0603JRX7R9BB222 | YAGEO | 9,155 | 311-3618-1-ND | $0.10000 | Direct |
| KGM15AR71H222JM | KYOCERA AVX | 0 | 478-KGM15AR71H222JMTR-ND | $0.01838 | Direct |







