Similar

LS10-13B03R3P | |
|---|---|
DigiKey Part Number | 2725-LS10-13B03R3P-ND |
Manufacturer | |
Manufacturer Product Number | LS10-13B03R3P |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 305 VAC, 90 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 70% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.14" L x 0.55" W x 0.68" H (28.8mm x 14.1mm x 17.2mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, UKCA, UL |
Voltage - Input 85 ~ 305 VAC, 90 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 2A | Load Regulation ±3% |
Power (Watts) 6.6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ACFEW_03S3 | GAPTEC Electronic | 8 | 3182-10ACFEW_03S3-ND | $4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |


