Similar
Similar
Similar

LS05-26B12R3 | |
|---|---|
DigiKey Part Number | 2725-LS05-26B12R3-ND |
Manufacturer | |
Manufacturer Product Number | LS05-26B12R3 |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 78% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 6-SIP Module |
Type Enclosed | Size / Dimension 1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm) |
Number of Outputs 1 | Approval Agency CE, EN |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1.5% |
Current - Output (Max) 420mA | Load Regulation ±3% |
Power (Watts) 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMEOFL5-12S480HALPZ | DComponents | 0 | 5245-AMEOFL5-12S480HALPZ-ND | $7.52000 | Similar |
| BAC05S12DC | Murata Power Solutions Inc. | 140 | 811-BAC05S12DC-ND | $11.52000 | Similar |
| RAC05-12SK/480 | Recom Power | 2,642 | 945-3186-ND | $18.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.08000 | $3.08 |




