Similar
Similar
Similar



LOF120-20B48-C | |
|---|---|
DigiKey Part Number | 2725-LOF120-20B48-C-ND |
Manufacturer | |
Manufacturer Product Number | LOF120-20B48-C |
Description | AC/DC CONVERTER 48V 120W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 94.5% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 48V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 2.5 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS150M-48/A | TDK-Lambda | 2 | 285-CUS150M-48/A-ND | $89.92000 | Similar |
| RPS-120-48-C | MEAN WELL USA Inc. | 0 | 1866-4021-ND | $26.00000 | Similar |
| RPS-300-48 | MEAN WELL USA Inc. | 0 | 1866-4050-ND | $65.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.51000 | $22.51 |





