


LMF350-23B48UH | |
|---|---|
DigiKey Part Number | 2725-LMF350-23B48UH-ND |
Manufacturer | |
Manufacturer Product Number | LMF350-23B48UH |
Description | AC/DC CONVERTER 48V 351W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CCC, CE, cURus, EN, UKCA, UL |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 7.32 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMESP350U-48S277JZ | DComponents | 2 | 5245-AMESP350U-48S277JZ-ND | $115.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.81000 | $62.81 |
| 2 | $61.50000 | $123.00 |
| 3 | $60.75000 | $182.25 |
| 5 | $59.81800 | $299.09 |
| 7 | $59.21143 | $414.48 |
| 10 | $58.57500 | $585.75 |

