Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMF1000-20B12

DigiKey Part Number
2725-LMF1000-20B12-ND
Manufacturer
Manufacturer Product Number
LMF1000-20B12
Description
AC/DC CONVERTER 12V 960W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.48" L x 5.00" W x 1.59" H (190.0mm x 127.0mm x 40.5mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CCC, CE, cURus, UL
Voltage - Output 1
12V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
80 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$152.35000$152.35
Manufacturers Standard Package