
LD20-23B15R2-RC | |
|---|---|
DigiKey Part Number | 2725-LD20-23B15R2-RC-ND |
Manufacturer | |
Manufacturer Product Number | LD20-23B15R2-RC |
Description | AC/DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.33A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 88% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1.33A | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFCV20-15S | ARCH Electronics Corp | 100 | 3550-AFCV20-15S-ND | $23.47000 | Similar |
| KMS15A-15 | TDK-Lambda | 230 | 285-2528-ND | $56.14000 | Similar |
| PAA25-13 | TT Electronics/Power Partners Inc. | 74 | 3989-PAA25-13-ND | $24.62000 | Similar |
| RAC20-15SK/277 | Recom Power | 1,338 | 945-RAC20-15SK/277-ND | $15.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.12000 | $8.12 |
| 2 | $7.95500 | $15.91 |
| 3 | $7.85667 | $23.57 |
| 5 | $7.73600 | $38.68 |
| 7 | $7.65714 | $53.60 |
| 10 | $7.57500 | $75.75 |

