
IB0509LS-1WR3 | |
|---|---|
DigiKey Part Number | 2725-IB0509LS-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | IB0509LS-1WR3 |
Description | DC DC CONVERTER 9V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Power (Watts) 999 mW |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 71% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.75V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.25V | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 111mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7B_0509S3RP | GAPTEC Electronic | 13 | 3182-1S7B_0509S3RP-ND | $2.42000 | Similar |
| RY-0509S/P | Recom Power | 0 | RY-0509S/P-ND | $11.44040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |

