Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2415XT-1WR3-TR

DigiKey Part Number
2725-F2415XT-1WR3-TR-ND - Tape & Reel (TR)
2725-F2415XT-1WR3-TRCT-ND - Cut Tape (CT)
2725-F2415XT-1WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2415XT-1WR3-TR
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
80%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
26.4V
Approval Agency
CB, CE, cURus, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
67mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCG1R5-24-15SRTDK-Lambda16285-CCG1R5-24-15SR-ND$16.35000Similar
R1S-2415/H-RRecom Power410945-R1S-2415/H-RCT-ND$11.44000Similar
R1S-2415/HP-RRecom Power0945-R1S-2415/HP-RCT-ND$11.73000Similar
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.35620$1,178.10
Manufacturers Standard Package