F2412S-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: $3.64385
Datasheet

Similar


Eaton - Electronics Division
In Stock: 298
Unit Price: $3.84000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 59
Unit Price: $3.20000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $7.20000
Datasheet

Similar


Recom Power
In Stock: 1,102
Unit Price: $3.62000
Datasheet

Similar


Recom Power
In Stock: 41
Unit Price: $8.80000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $8.76160
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $9.73846
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: $3.85000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2412S-1WR3

DigiKey Part Number
2725-F2412S-1WR3-ND
Manufacturer
Manufacturer Product Number
F2412S-1WR3
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
996 mW
Manufacturer
Mornsun America, LLC
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
81%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
26.4V
Approval Agency
CB, CE, cURus, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1S7BE_2412S3UGAPTEC Electronic03182-1S7BE_2412S3U-ND$3.64385Similar
EPM6242V-12R-084SREaton - Electronics Division298283-EPM6242V-12R-084SR-ND$3.84000Similar
EPM7241V-12R-084SHEaton - Electronics Division59283-EPM7241V-12R-084SH-ND$3.20000Similar
MEV1S2412SCMurata Power Solutions Inc.0811-2161-5-ND$7.20000Similar
R-78E12-0.5Recom Power1,102945-2639-5-ND$3.62000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
25$1.94040$48.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.