
F1212S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-F1212S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | F1212S-1WR3 |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 996 mW |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 83mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7BE_1212S3U | GAPTEC Electronic | 0 | 3182-1S7BE_1212S3U-ND | $3.28692 | Similar |
| AM1DR-1212SH30JZ | DComponents | 4 | 5245-AM1DR-1212SH30JZ-ND | $2.93000 | Similar |
| AM1DS-1212SH30LPZ | DComponents | 195 | 5245-AM1DS-1212SH30LPZ-ND | $2.58000 | Similar |
| EPM6122V-12R-084SR | Eaton - Electronics Division | 0 | 283-EPM6122V-12R-084SR-ND | $5.61000 | Similar |
| EPM7121V-12R-084SH | Eaton - Electronics Division | 191 | 283-EPM7121V-12R-084SH-ND | $4.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1.35680 | $33.92 |

