
F1505S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-F1505S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | F1505S-2WR3 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 16.5V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKZE-1505S | Recom Power | 0 | RKZE-1505S-ND | $7.26440 | Similar |
| RKZE-1505S/P | Recom Power | 0 | RKZE-1505S/P-ND | $7.98200 | Similar |
| RS-1205S/H3 | Recom Power | 188 | 945-2311-5-ND | $21.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |

