
URA2415ZP-10WR3 | |
|---|---|
DigiKey Part Number | 2725-URA2415ZP-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2415ZP-10WR3 |
Description | DC DC CONVERTER +/-15V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333mA, 333mA |
Manufacturer Mornsun America, LLC | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10DPWE_1215D1.5 | GAPTEC Electronic | 0 | 3182-10DPWE_1215D1.5-ND | $16.69133 | Similar |
| 10DPWE_2415D1.5 | GAPTEC Electronic | 0 | 3182-10DPWE_2415D1.5-ND | $16.69133 | Similar |
| CCG10-24-15DF | TDK-Lambda | 6 | 285-CCG10-24-15DF-ND | $35.95000 | Similar |
| JTF1024D15 | XP Power | 0 | 1470-2090-5-ND | $33.69500 | Similar |
| REC10-2415DRWZ/H3/A/M | Recom Power | 0 | REC10-2415DRWZ/H3/A/M-ND | $50.56533 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $12.92067 | $193.81 |
| 30 | $12.71100 | $381.33 |
| 45 | $12.59000 | $566.55 |
| 75 | $12.43880 | $932.91 |
| 105 | $12.34010 | $1,295.71 |
| 150 | $12.23633 | $1,835.45 |

