
E0515S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-E0515S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | E0515S-1WR3 |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 34mA, 34mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM6052V-15R-034DR | Eaton - Electronics Division | 50 | 283-EPM6052V-15R-034DR-ND | $4.78000 | Similar |
| EPM7051V-15R-034DH | Eaton - Electronics Division | 50 | 283-EPM7051V-15R-034DH-ND | $4.95000 | Similar |
| NMV0515SC | Murata Power Solutions Inc. | 0 | 811-1594-5-ND | $10.71000 | Similar |
| PUD-0515BS | Diwell Electronics | 25 | 4369-PUD-0515BS-ND | $6.43000 | Similar |
| RB-0515D/H | Recom Power | 0 | RB-0515D/H-ND | $7.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1.71960 | $42.99 |
| 50 | $1.69180 | $84.59 |
| 75 | $1.67573 | $125.68 |
| 125 | $1.65576 | $206.97 |
| 175 | $1.64263 | $287.46 |
| 250 | $1.62884 | $407.21 |

