Similar
Similar
Similar
Similar

E0505D-2WR3 | |
|---|---|
DigiKey Part Number | 2725-E0505D-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | E0505D-2WR3 |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 200mA, 200mA |
Series | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG3-12-05SF | TDK-Lambda | 20 | 285-CCG3-12-05SF-ND | $18.40000 | Similar |
| DCWN03E-05 | MEAN WELL USA Inc. | 90 | 1866-1284-ND | $7.25000 | Similar |
| RGZ-0505D/H | Recom Power | 0 | RGZ-0505D/H-ND | $12.77833 | Similar |
| RGZ-0505D/HP | Recom Power | 0 | RGZ-0505D/HP-ND | $14.51167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |




