Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0524XT-2WR3-TR

DigiKey Part Number
2725-B0524XT-2WR3-TR-ND - Tape & Reel (TR)
2725-B0524XT-2WR3-TRCT-ND - Cut Tape (CT)
2725-B0524XT-2WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0524XT-2WR3-TR
Description
DC DC CONVERTER 24V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.99 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
86%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
5.5V
Approval Agency
CE, UKCA
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 974
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
500$3.32640$1,663.20
Manufacturers Standard Package
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.48400$1,242.00
Manufacturers Standard Package