50506640x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050664010

Digi-Key Part Number
WM10915TR-ND - Tape & Reel (TR)
WM10915CT-ND - Cut Tape (CT)
WM10915DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5050664010
Supplier
Description
CONN RCPT 40POS SMD GOLD
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
1 (Unlimited)
EAR99
8536.69.4040
WM10915TR
505066-4010
WM10915CT
WM10915DKR
3,000