cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703905036

Digi-Key Part Number
1703905036-ND
Manufacturer
Molex
Manufacturer Product Number
1703905036
Supplier
Description
CONN RCPT IMPACT 192POS PCB
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
192 Connector Receptacle, Female Sockets Through Hole Gray Impact, Guide Right
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact, Guide Right
Number of Positions
192
Number of Positions Loaded
All
Pitch
-
Number of Rows
12
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
64 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
72$16.91931$1,218.19
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names170390-5036
Standard Package72