cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301190006

Digi-Key Part Number
1301190006-ND
Manufacturer
Molex
Manufacturer Product Number
1301190006
Supplier
Description
CABLE MOD FLAT 8COND YELLOW 1'
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
8 Conductor Modular Straight Cable Yellow - 1.0' (0.30m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Cable Type
Straight
Number of Conductors
8
Length - Coil Retracted
-
Length - Coil Extended
-
Length
1.0' (0.30m)
Jacket Color
Yellow
Wire Gauge
16 AWG
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
0.200" (5.08mm)
Coil Diameter
-
Shielding
-
Operating Temperature
-
Voltage
600 V
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.90000$10.90

Additional Resources
AttributeDescription
Other Names
583000708
2266-1301190006
Standard Package1