USD

Obsolete item.
cms-photo-not-available

0745732111

Digi-Key Part Number
0745732111-ND
Manufacturer
Molex
Manufacturer Product Number
0745732111
Supplier
Description
CABLE MINISAS 4I M-M 300MM
Detailed Description
36 Position miniSAS 4i Plug to Plug, Right Angle 0.984' (300.00mm, 11.811") Red Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Cable Connectors
miniSAS 4i
Number of Positions
36
Connector Type
Plug to Plug, Right Angle
Gender
Male to Male
Fastening Type
Latch Lock
Features
Sidebands on Cable
Cable Type
Flat, Twin Axial
Usage
Internal, Controller to Controller
Length
0.984' (300.00mm, 11.811"")
Color
Red
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Current - Max/Contact
1A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
0745-73-2111
745-73-2111
74573-2111
745732111
Standard Package100