5050701210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5050701210
5050701220
5050701220

5050701220

Digi-Key Part Number
WM16312TR-ND - Tape & Reel (TR)
WM16312CT-ND - Cut Tape (CT)
WM16312DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050701220
Description
CONN PLUG 12POS SMD GOLD
Detailed Description
12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
12
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
5050701220-ND
WM16312CT
WM16312DKR
505070-1220
WM16312TR
Standard Package6,000