Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66-Q260

DigiKey Part Number
2508-R66-Q260-ND
Manufacturer
Manufacturer Product Number
R66-Q260
Description
SWITCH TACTILE SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Snap Dome
Mfr
Mounting Type
Series
Actuator Orientation
Top Actuated
Packaging
Bag
Termination Style
Circular Contact
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
102 ~ 387gf
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Contact Rating @ Voltage
0.1A @ 12VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
26,000$0.13080$3,400.80
Manufacturers Standard Package