
818-22-072-10-009101 | |
|---|---|
DigiKey Part Number | ED90381-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-072-10-009101 |
Description | CONN SPRING PISTON 72POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 72 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.07000 | $59.07 |
| 10 | $50.42700 | $504.27 |

