14 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

818-22-014-10-004101

DigiKey Part Number
818-22-014-10-004101-ND
Manufacturer
Manufacturer Product Number
818-22-014-10-004101
Description
CONN SPRING PISTON 14POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
14
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.81000$28.81
10$24.48700$244.87
28$22.77107$637.59
56$21.68464$1,214.34
112$20.65036$2,312.84
252$19.50333$4,914.84
504$18.57383$9,361.21
Manufacturers Standard Package