399 Series Spring Loaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-10-150-10-008000

Digi-Key Part Number
ED8364-50-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
399-10-150-10-008000
Supplier
Description
CONN SPRING TARGET 50POS R/A PCB
Detailed Description
50 Position Spring Mating Target Connector Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
50
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$15.49000$15.49
10$14.08300$140.83
25$13.73120$343.28
50$12.67480$633.74
100$11.97070$1,197.07
250$10.91440$2,728.60
500$10.21026$5,105.13
Additional Resources
AttributeDescription
Other Names
ED8350
ED8350-ND
ED8364-50
Standard Package1