cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-44-139-41-013000

Digi-Key Part Number
346-44-139-41-013000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
346-44-139-41-013000
Supplier
Description
CONN RCPT 39POS 0.1 TIN PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
39
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Press-Fit
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.175" (4.45mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$14.83600$741.80
Additional Resources
AttributeDescription
Standard Package1