cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-40-124-00-010000

Digi-Key Part Number
334-40-124-00-010000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
334-40-124-00-010000
Supplier
Description
CONN HDR POST 24POS TIN
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
24 Position Header Connector Post, Extended Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post, Extended
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$14.17800$708.90
Additional Resources
AttributeDescription
Standard Package1