cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317-43-107-41-105000

Digi-Key Part Number
317-43-107-41-105000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
317-43-107-41-105000
Supplier
Description
CONN RCPT 7POS 0.07 GOLD SMD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
7 Position Receptacle Connector 0.070" (1.78mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
7
Number of Positions Loaded
All
Pitch - Mating
0.070" (1.78mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.220" (5.60mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$13.23120$661.56
Additional Resources
AttributeDescription
Standard Package1