Parametric Equivalent
Similar

310-41-118-41-105000 | |
|---|---|
DigiKey Part Number | 310-41-118-41-105000-ND |
Manufacturer | |
Manufacturer Product Number | 310-41-118-41-105000 |
Description | CONN RCPT 18POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-41-118-41-107000 | Mill-Max Manufacturing Corp. | 0 | 310-41-118-41-107000-ND | $14.74560 | Parametric Equivalent |
| 310-87-118-41-105101 | Preci-Dip | 0 | 310-87-118-41-105101-ND | $2.31615 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $14.99127 | $824.52 |


