cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2303-4-01-80-00-00-07-0

Digi-Key Part Number
2303-4-01-80-00-00-07-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
2303-4-01-80-00-00-07-0
Supplier
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.094" (2.39mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Slotted
Pin Size - Above Flange
0.094" (2.39mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.156" (3.96mm)
Length - Below Flange
0.147" (3.73mm)
Length - Overall
0.303" (7.70mm)
Flange Diameter
0.094" (2.39mm)
Mounting Hole Diameter
0.064" (1.63mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.125" (3.18mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,000$0.44752$447.52
Additional Resources
AttributeDescription
Standard Package500