SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.6 GHz 200-VFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53B768M32D4NQ-062 AIT:B

DigiKey Part Number
MT53B768M32D4NQ-062AIT:B-ND
Manufacturer
Manufacturer Product Number
MT53B768M32D4NQ-062 AIT:B
Description
IC DRAM 24GBIT 1.6GHZ 200VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.6 GHz 200-VFBGA (10x14.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.6 GHz
Mfr
Voltage - Supply
1.1V
Packaging
Tray
Operating Temperature
-40°C ~ 95°C (TC)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile LPDDR4
Supplier Device Package
200-VFBGA (10x14.5)
Memory Size
Base Product Number
Memory Organization
768M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.