Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT46V16M16P-5B IT:K TR | |
|---|---|
DigiKey Part Number | 557-1508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46V16M16P-5B IT:K TR |
Description | IC DRAM 256MBIT PARALLEL 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V16M16P-5B IT:K TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16D1A-5TIN | Alliance Memory, Inc. | 314 | 1450-1282-ND | $10.30000 | Similar |
| AS4C16M16D1A-5TINTR | Alliance Memory, Inc. | 0 | AS4C16M16D1A-5TINTR-ND | $5.54400 | Similar |
| IS43R16160F-5TL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-5TL-ND | $5.50935 | Similar |
| IS43R16160F-5TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-5TLI-ND | $9.03000 | Similar |
| IS43R16160F-5TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-5TLI-TR-ND | $6.05220 | Similar |



