Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41K128M16JT-125 M:K | |
|---|---|
DigiKey Part Number | MT41K128M16JT-125M:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 M:K |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K128M16JT-125 M:K Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Access Time 13.75 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (8x14) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K128M16JT-107:K | Micron Technology Inc. | 0 | MT41K128M16JT-107:K-ND | $13.52000 | Similar |
| MT41K128M16JT-125 AAT:K | Micron Technology Inc. | 0 | 557-1751-ND | $17.81000 | Similar |
| MT41K128M16JT-125 AIT:K | Micron Technology Inc. | 0 | 557-1752-ND | $16.26000 | Similar |
| MT41K128M16JT-125 IT:K | Micron Technology Inc. | 0 | MT41K128M16JT-125IT:K-ND | $12.59720 | Similar |
| MT41K128M16JT-125 XIT:K | Micron Technology Inc. | 1 | 557-1753-ND | $16.26000 | Similar |




