
MT40A512M8RH-075E:B TR | |
|---|---|
DigiKey Part Number | MT40A512M8RH-075E:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT40A512M8RH-075E:B TR |
Description | IC DRAM 4GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.33 GHz 78-FBGA (9x10.5) |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Clock Frequency 1.33 GHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.26V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR4 | Supplier Device Package 78-FBGA (9x10.5) |
Memory Size | Base Product Number |

