
M28W640HCT70ZB6E | |
|---|---|
DigiKey Part Number | M28W640HCT70ZB6E-ND |
Manufacturer | |
Manufacturer Product Number | M28W640HCT70ZB6E |
Description | IC FLASH 64MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6.39x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | M28W640HCT70ZB6E Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TFBGA (6.39x10.5) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |

