This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C76-20I/SP

Digi-Key Part Number
PIC16C76-20I/SP-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C76-20I/SP
Supplier
Description
IC MCU 8BIT 14KB OTP 28SPDIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) OTP 28-SPDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
14KB (8K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 5x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-SPDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$9.82000$9.82
Additional Resources
AttributeDescription
Other Names
PIC16C7620ISP
PIC16C76-20I/SP-NDR
Standard Package15