32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXTV6FI32K768

DigiKey Part Number
2997-MXTV6FI32K768CS-ND
Manufacturer
Manufacturer Product Number
MXTV6FI32K768
Description
CRYSTAL 32.768KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWS1446D48A-32.768KSuntsu Electronics, Inc.5,7215173-SWS1446D48A-32.768KCT-ND$1.71000Parametric Equivalent
SWS1446D48B-32.768KSuntsu Electronics, Inc.1,2765173-SWS1446D48B-32.768KCT-ND$1.71000Parametric Equivalent
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate $55.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$1.25000$12.50
50$1.20000$60.00