ET80C010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET80C010

Digi-Key Part Number
ET80C010-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
ET80C010
Supplier
Description
CONICAL 1.00MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.039" (1.00mm)
Length
0.512" (13.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
778°F ~ 887°F (420°C ~ 475°C)
For Use With/Related Products
EB-5000S-1, EB-5000S-2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package1