ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET70TZ018

Digi-Key Part Number
ET70TZ018-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
ET70TZ018
Supplier
Description
TWZR PAIR LNG RCH CHISEL 1.78MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
-
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package1