ES60WV080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES60WV080

Digi-Key Part Number
ES60WV080-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
ES60WV080
Supplier
Description
HOOF W/DENT 45 8.00MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
Soldering
Tip Shape
Bevel 45°
Height
0.031" (0.80mm)
Width
0.315" (8.00mm)
Length
0.433" (11.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
617°F ~ 676°F (325°C ~ 358°C)
For Use With/Related Products
EB-2000S, MFR-PS1100, MFR-PS2200 (SSC Tips), SP200
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package1