cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK80DT005

Digi-Key Part Number
EK80DT005-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
EK80DT005
Supplier
Description
DESOLDERING TIP 1.35MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
Desoldering
Tip Shape
-
Height
-
Width
0.050" (1.28mm)
Length
0.551" (14.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
778°F ~ 887°F (420°C ~ 475°C)
For Use With/Related Products
EB-2000PS, EB-2000S-K, EB-2000S-KM, EB-2000S-P, EB-2000S-PM, EB-2000S-SM, EB-2000S-DT, EB-2000S-TZ
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package1